Skip to content

Rittal 4000110

Enclosure,Accessory,Hygienic Design,Wall Spacer Bracket,304SS,6 in Wal Distance

Mfr. Part #: 4000110 / RS Stock #: 71102394

Rittal

Rittal 4000110

Mfr. Part #: 4000110
RS Stock #: 71102394

Description

Enclosure,Accessory,Hygienic Design,Wall Spacer Bracket,304SS,6 in Wal Distance

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$782.18

10

$758.71

25

$743.06

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Housing solution tailored to requirements of the food and beverage industry. No gaps between the housing and lid due to the all-round silicone seal. Hygienic hexagon quick-release lock

Material:
  • Housing and Cover: Stainless Steel 1.4301 (AISI 304), 1.5mm
  • Installation Bracket: Carbon Steel, Zinc-Plated, 2.0mm
  • Screw Plug: Stainless Steel
  • Seal: Silicone, Compliant with FDA Guideline 21 CFR 177.2600
  • Surface Finish:
  • Housing and Cover: Brushed, Grain 400, Peak-to-Valley Height <0.8um
  • Seal: Blue, Dyed (RAL 5010)
  • Protection Category IP to IEC 60 529: IP66
  • Protection Category IP to DIN 40 050-9: IP 69K
  • Protection Category NEMA: NEMA 13, NEMA 3R, NEMA 4X

    Supply Includes:
  • Housing of All-Round Solid Construction
  • Cover
  • Installation Bracket (Pre-Assembled)
  • Seal and Quick-Release Bolt (Supplied Loose)

    Base Material:
  • Stainless Steel