Skip to content

Rittal 2531000

Enclosure Key, Double-Bit, 0.19 inch Pin, SZ Series

Mfr. Part #: 2531000 / RS Stock #: 70904592

Rittal

Rittal 2531000

Mfr. Part #: 2531000
RS Stock #: 70904592

Description

Enclosure Key, Double-Bit, 0.19 inch Pin, SZ Series

In Stock:

152

Price

Qty.

Standard Price

1

$25.89

5

$23.82

10

$22.01

20

$19.94

50

$18.38

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
Double Bit No. 5 Lock Inserts
Special Features
Double Bit
Type
Replacement Keys

Overview

Secure Your Rittal Enclosure with a Genuine Replacement Key


Keep your Rittal enclosure contents safe and accessible with this genuine replacement key. This double-bit key is specifically designed for use with SZ series enclosures and features a durable construction for long-lasting reliability.


Features

  • Genuine Rittal replacement key
  • Double-bit design for added security
  • 0.19" (5mm) pin diameter
  • Compatible with SZ series enclosures


Applications

  • Ideal for replacing lost or damaged keys for SZ series Rittal enclosures
  • Suitable for electrical enclosures, industrial control panels, and other secure applications


FAQ

Q: Will this key work with my Rittal enclosure?

A: This key is compatible with SZ series Rittal enclosures. If you are unsure about your enclosure series, please consult your Rittal enclosure documentation or contact a qualified technician.


Q: Can I purchase additional keys?

A: Yes, you can purchase additional keys for your Rittal enclosure. Please contact your local Rittal distributor or retailer for more information.