Skip to content

Red Lion Controls PM500A0301600F00

TFT Graphic Touch Screen Panel Meter, 3.5 in Display, 9 Digit, PM-50 Series

Mfr. Part #: PM500A0301600F00 / RS Stock #: 72408305

Red Lion Controls

Red Lion Controls PM500A0301600F00

Mfr. Part #: PM500A0301600F00
RS Stock #: 72408305

Description

TFT Graphic Touch Screen Panel Meter, 3.5 in Display, 9 Digit, PM-50 Series

In Stock:

1

Price

Qty.

Standard Price

1

$368.46

10

$350.04

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PM500A0301600F00
Dimensions, Cutout, Inches
1.78 x 2.46 in.
Display Size
3.5 in.
Display Type
TFT Graphic
Number of Digits
9
Temperature Range
-10 to 55 C
Type
Touch Screen

Overview

PM-50 is a platform of meters designed to increase operator productivity and expose critical plant floor data for use in project scheduling and process improvements. Local operators can easily relate to the more intuitive graphical display. secondary displays provide even more data. The meters feature on-board Wi-Fi, RS-485/Modbus, and optional Ethernet or RS-232. - Universal Analog Input: Process, DC voltage, DC current, resistance and temperature inputs - DC powered, AC powered with optional module - 3.5" (1/16 DIN) 18-bit color display with resistive touchscreen and swipe gesture - Choice of programming options - Data Access Point; communication choices - Wi-Fi, RS-485/Modbus and optional Ethernet or RS-232 - NEMA 4X/IP65 sealed front bezel