Skip to content

Red Lion Controls PAXLR000

PAX Lite Rate Meter, LED, Range 0.01 Hz-25 kHz, Cut-Out 3.62x1.77", 6 Dig

Mfr. Part #: PAXLR000 / RS Stock #: 70030220

Red Lion Controls

Red Lion Controls PAXLR000

Mfr. Part #: PAXLR000
RS Stock #: 70030220

Description

PAX Lite Rate Meter, LED, Range 0.01 Hz-25 kHz, Cut-Out 3.62x1.77", 6 Dig

In Stock:

39

Price

Qty.

Standard Price

1

$240.20

10

$228.19

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.01% %
Approvals
CSA ; UL Listed ; UL Recognized
Connection Type
Cage Clamp
Dimensions
0.20 in D
Dimensions, Cutout, Inches
92 W x 45 H mm
Display Digit Height
14.2 mm
Display Type
LED
Function
Rate Meter
Input Type
Current ; Voltage
Maximum Opening Temperature
60 °C
Measurement Range
0.01 Hz to 25 kHz °F
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
6
Panel Cut Out
3.62×1.77 ”
Primary Type
Electronic
Product Header
PAX® Lite Rate Meter
Supply Voltage
115 VAC ; 230 VAC ; 10 to 16 VDC
Temperature Range
0 to 60 C
Type
Electronic

Overview

The PAX® Lite Rate Meter, Model PAXLR, provides the versatility and flexibility needed to accommodate virtually any rate measuring application. The meter has the ability to scale for direct readout in terms of the units being measured. Whether a machine produces bottles, cloth, wire, or beverage mix, operation is enhanced when the rate readout is expressed directly in bottles/min., feet/min., gallons/min., or whatever units are needed in plant applications. The PAXLR can accommodate magnetic pickups, logic sensors, and NPN open collector sensors. The pulses are received and scaled, so the desired display can be achieved. The meter is programmed through both the front panel buttons and DIP switches. Once the programming is complete, the front panel buttons can be disabled by a DIP switch setting. The meter has been specifically designed for harsh industrial environments. With NEMA 4X/IP65 sealed bezel and extensive testing to meet CE requirements, the meter provides a tough, yet reliable application solution.