Skip to content

Red Lion Controls LMPCC000

Switch, Sensor, 9 to 17 VDC, 40 mA (Output), Magnetic, OC, 22 AWG, 3/4 in.

Mfr. Part #: LMPCC000 / RS Stock #: 70031260

Red Lion Controls

Red Lion Controls LMPCC000

Mfr. Part #: LMPCC000
RS Stock #: 70031260

Description

Switch, Sensor, 9 to 17 VDC, 40 mA (Output), Magnetic, OC, 22 AWG, 3/4 in.

In Stock:

34

Price

Qty.

Standard Price

1

$140.57

5

$133.54

10

$127.92

25

$122.29

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
Diameter
3/4 in
Dimensions
10.25 in L
Function
Speed
Mounting Type
Flush
Operating Temperature
-18 to 60 °C
Output
NPN
Supply Voltage
17 VDC
Switching Current
40 mA
Switching Voltage
30 VDC
Technology
Hall Effect
Termination
Wired Connector
Type
Hall Effect
Wire Size
22 AWG AWG

Overview

LOGIC MAGNETIC PICKUPS (LMP's) provide sensing sensitivities several orders of magnitude greater than standard magnetic pickups when detecting moving ferrous targets. By locating a high gain pre-amplifier & signal processing circuit "inside" the mag pickup housing, larger airgaps and slower target surface speeds can be achieved thereby greatly expanding application versatility as compared with conventional mag pickups. In addition, these units have excellent noise immunity and a frequency response to 10 KHz. The stainless steel sensing pole is mounted flush to the plastic sensing face allowing greater ease of setting airgaps and eliminating snagging the pole with a moving target. Two output types are available (see ordering information). The NPN Open Collector Transistor Output unit provides a negative going current sinking output with the approach of a ferrous target and is current limited to 40 mA. The Transistor Emitter-Follower Output unit provides positive going 5 V pulses with the approach of a ferrous target and can source 20 mA of load current. The Open Collector units are available with either an integrally potted 10, 25 or 50 foot 3-wire shielded cable with neoprene strain relief boot or a polarized 3-pin 5/8"-24 threaded connector for quick change versatility (see following page for mating extension cable). The Emitter-Follower output unit is available in the 3-pin connector version only.