Skip to content

Red Lion Controls LD4006P0

LD Panel Meter,Counter,Elec,LED,Range 0-99999,6 Dig,4",Wire Leads,Aluminum

Mfr. Part #: LD4006P0 / RS Stock #: 70030247

Red Lion Controls

Red Lion Controls LD4006P0

Mfr. Part #: LD4006P0
RS Stock #: 70030247

Description

LD Panel Meter,Counter,Elec,LED,Range 0-99999,6 Dig,4",Wire Leads,Aluminum

In Stock:

1

Price

Qty.

Standard Price

1

$1,101.00

5

$1,067.97

Additional Inventory

On order:

3

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.01% %
Alternate Mfr Part Number
LD4006P0
Approvals
CSA C22.2 No. 14-M95 ; Canadian Safety Standards ; UL50 ; UL508 ; EN 61010-1 ; File E137808 ; IEC 529 ; IEC 61010-1 ; IP65 Enclosure Rating ; LISTED by Und. Lab. Inc. to U.S. ; Type 4X ; UL Listed
Casing Material
Aluminum
Connection Type
Terminal
Display Digit Height
57 mm
Display Size
4 in
Display Type
LED
Function
Counter
Input Type
Voltage
Maximum Opening Temperature
65 °C
Measurement Range
0 to 99999 °F
Measuring Range
0 to 99999 hr
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
6
Number of Ports
2
Primary Type
Electronic
Product Header
4" High 6-Digit Red LED Display
Special Features
RS485/RS232 Communications
Supply Voltage
250 V
Temperature Range
0 to 65 C
Termination
Terminal Block
Type
Electromechanical

Overview

Large Display Timers and Counter/Rate Meters offer versatile functionality in easy-to-read 2.25" and 4" red LED digits. Now you can monitor factory processes up to 180 feet away. There are basic counting or timing models available, or fully programmable models with set point control and communications. The sealed front panel is rated NEMA 4/IP65 for wash down environments.

Features:
  • Count, Rate, Timing
  • Input Scaling Available
  • Dual Setpoint Control
  • RS485/RS232 Communications
  • Convenient PC Configuration
  • AC or DC Powered
  • Aluminum Case Construction
  • Terminal Block Termination Style