Red Lion Controls LD2006P0
LD Panel Meter,Counter,Elec,LED,Range 0-99999,6 Dig,2.25",Wire Leads,Aluminum
Mfr. Part #: LD2006P0 / RS Stock #: 70030246
Price
Qty.
Standard Price
1
$795.60
10
$755.82
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.01% %
Alternate Mfr Part Number
LD2006P0
Approvals
CSA C22.2 No. 14-M95 ; Canadian Safety Standards ; UL50 ; UL508 ; EN 61010-1 ; File E137808 ; IEC 529 ; IEC 61010-1 ; IP65 Enclosure Rating ; LISTED by Und. Lab. Inc. to U.S. ; Type 4X ; UL Listed
Casing Material
Aluminum
Connection Type
Terminal
Display Digit Height
57 mm
Display Size
2.25 in
Display Type
LED
Function
Counter
Input Type
Voltage
Maximum Opening Temperature
65 °C
Measurement Range
0 to 99999 °F
Measuring Range
0 to 99999 hr
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
6
Number of Ports
2
Primary Type
Electronic
Product Header
2.25" High 6-Digit Red LED Display
Special Features
RS485/RS232 Communications
Supply Voltage
250 V
Temperature Range
0 to 65 C
Termination
Terminal Block
Type
Electromechanical
Overview
Large Display Timers and Counter/Rate Meters offer versatile functionality in easy-to-read 2.25" and 4" red LED digits. Now you can monitor factory processes up to 180 feet away. There are basic counting or timing models available, or fully programmable models with set point control and communications. The sealed front panel is rated NEMA 4/IP65 for wash down environments.
Features:
Count, Rate, Timing
Input Scaling Available
Dual Setpoint Control
RS485/RS232 Communications
Convenient PC Configuration
AC or DC Powered
Aluminum Case Construction
Terminal Block Termination Style
Features: