Skip to content

Red Lion Controls IMS03162

STRAIN GAUGE METER, W/ALARMS, 115/230VAC

Mfr. Part #: IMS03162 / RS Stock #: 70030855

Red Lion Controls

Red Lion Controls IMS03162

Mfr. Part #: IMS03162
RS Stock #: 70030855

Description

STRAIN GAUGE METER, W/ALARMS, 115/230VAC

Out of Stock

Price

Qty.

Standard Price

1

$842.41

3

$799.66

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CE Certified
Dimensions, Cutout, Inches
45 x 92 mm
Display Digit Height
14.2 mm
Display Type
LED
Function
Counter
Maximum Opening Temperature
50 °C
Measurement Range
-99999 to 999999 (Scale), 0 to 40000 (Count) °F
Measuring Range
-99999 to 999999 (Scale), 0 to 40000 (Count) %
Minimum Operating Temperature
0 °C
Number of Digits
6 Digits
Panel Cut Out
3.62 L x 1.77 H in., 92 L x 45 H mm DIN
Series
Legend Series
Supply Voltage
115 to 230 VAC
Temperature Range
0 to +50 °C

Overview

The Legend Series consist of four different models that are multi-function count and rate indicators. There can be up to six presets and six programmable outputs depending upon the unit. The count and rate displays have separate programmable decimal point settings. The unit also has rate peak and valley displays that show the highest and lowest rate readings since they were reset (peak and valley readings are not retained when power is removed). There are five Programmable User Inputs, three external remote inputs and two front panel function keys, which allow the user to select from a variety of functions. The two line by eight character alphanumeric display with English menus, allows for easy viewing and simple programming of the units. The four scroll through indication displays can be programmed to show other parameters and if desired, automatically scroll at one of the two programmable rates. A program disable DIP switch used with an external User Input can be utilized to protect the settings and guaranethat no unwanted changes occur during operation. The standard RS485 serial communication feature provides the capability of two-way communication between the Legend unit and other compatible equipment such as a printer, a programmable controller, or a host computer. The Baud Rate is programmable and ranges from 1200 to 9600. The unit address number can be programmed from 00-99. Up to thirty-two units can be installed on a single pair of wires, each with an individual address. The Count value(s), Preset(s), Rate, Peak, Valley, etc can all be interrogated or changed. The output(s), counters(s), rate and peak readings can be reset, by sending the proper command codes via serial communications or by activating a programmable user input. When a user input, selected for the print request function, is activated, the values specified in the Program Print Options module can be transmitted to a printer. Optional Programming Software (SFLGP) for IBM® compatible PCs is available to program all of the Legend configurationparameters such as User Inputs, count modes, etc. The software allows unit configurations to be created, uploaded, downloaded, and saved to a file for rapid programming of the Legend. The Legend offers a choice of seven programmable counting modes for use in applications requiring Bi-directional, Anti-coincidence, and Quadrature counting. A separate external inhibit terminal can be used in conjunction with any of the count modes. The input circuitry is switch selectable to accept signals from a variety of input sources. A unit may be programmed to register counts on both edges of the input signal providing frequency doubling capability. A Legend unit will indicate an overflow condition when the capacity of a Count display (Process, Batch, or Total) is exceeded, by flashing the word "OVERFLOW" in the appropriate display. All count values and program setting are retained when unit power is removed in no volatile memory.