Skip to content

Red Lion Controls GMP1RA00

GMPID Module,Plug-In,Single PID,Relay and Analog Outputs,Graphite Series

Mfr. Part #: GMP1RA00 / RS Stock #: 70290088

Red Lion Controls

Red Lion Controls GMP1RA00

Mfr. Part #: GMP1RA00
RS Stock #: 70290088

Description

GMPID Module,Plug-In,Single PID,Relay and Analog Outputs,Graphite Series

In Stock:

3

Price

Qty.

Standard Price

1

$459.51

10

$436.53

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
I/O Module
Application
Communication
Family Name
Graphite HMI Family
For Use With
Graphite Series
Function
Single PID
Number of Ports
3
Output Type
Relay
Primary Type
Module
Special Features
Auto-Tuning
Supply Voltage
500 uV
Temperature Range
-40 to 75 C
Type
Temperature Control Modules

Overview

Features:
  • Dedicated Single PID Modules for the Graphite™ Panel Series
  • Fully Isolated Design Provides Reliable Operation
  • PID Control with Reduced Overshoot
  • Universal Inputs Accept TC, RTD, 0-10 V, and 0/4-20 mA Signals
  • On Demand Auto-Tuning of PID Settings
  • DC Analog Output (Optional, GMP1 Only)
  • Heater Current Input (Optional) Ensures Detection of Heater Circuit Failure