Red Lion Controls DSPGT000
Data Stations, Ethernet, USB 10BASE-T RS232, DIN Rail, 24V, 4MB, VGA, DSP Series
Mfr. Part #: DSPGT000 / RS Stock #: 70030262
Price
Qty.
Standard Price
1
$2,187.99
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Virtual HMI
Application
Data Mapping to PLCs
Communication
Ethernet
Display Resolution
640 x 480 Pixels
Family Name
Data Station Plus Family
For Use With
Data Station Plus
Interface
USB ; 10Base-T ; 100Base-TX ; RS232 ; 485 ; CompactFlash
Memory
8 MB, SDRAM, Flash
Memory Type
Flash Card
Mounting Type
DIN Rail Mount
Number of IO Ports
5
Operating System
Windows
Port Style
RS-232/422/485, USB
Primary Type
Data Station
Product Header
DSP Data Station Plus
Special Features
10 Base-T/100 Base-TX Ethernet Connection Can Connect to & Unlimited Number of Devices Via Four Protocols Simultaneously
Standards
cULus, CE
Supply Voltage
24 VDC
Termination
Screw
Type
Data Network
Overview
The Data Station Plus was designed to act as a nexus for industrial data collection and management. The unit offers multiple protocol conversion, data logging and remote machine access (DSPLE model only offers protocol conversion). With three built-in serial ports and a 10 Base-T/100 Base-TX Ethernet port, the units performs protocol conversion, allowing disparate devices to communicate seamlessly with one another. The Ethernet port supports up to four protocols simultaneously so even Ethernet to Ethernet protocols can be converted. The CompactFlash card slot may be used to load new configuration file in the Data Station.
Features:
Protocol Conversion Feature Converts Numerous Protocols Simultaneously
CompactFlash® Slot Allows Process Data to Be Logged Directly to CSV Files
Virtual HMI Offers Built-In PC-Based SCADA Functionality
Web Server Provides Worldwide Access to Data Logs and Virtual HMI
Extensive Built-In Driver List Allows Easy Data Mapping to PLCs, PCs and SCADA Systems
Alarm Notifications Can Be Sent Via E-Mail or Text Message
FTP Server and Client Support
Security Manager for Multilevel and Multi-User Control
10 Base-T/100 Base-TX Ethernet Connection Can Connect to and Unlimited Number of Devices Via Four Protocols Simultaneously
Features: