Red Lion Controls CUB5SNK0
Option Card,Dual Sinking Set Point,Output,for CUB5 Series
Mfr. Part #: CUB5SNK0 / RS Stock #: 70030271
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.78
10
$39.69
25
$37.60
50
$35.51
100
$33.42
250
$31.33
Additional Inventory
On order:
15
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Option card
Application
Dual Sinking Output
Display Type
LCD
Features
Solid State (2)
For Use With
CUB5 Series
Includes
IP Rating
IP65
Primary Type
Output Card
Standards
UL Listed, IEC Certified
Type
Dual Sinking Output Card
Overview
The Plug-in cards are separately purchased option cards that perform specific functions. The cards plug into the main circuit board of the meter.
Features:
Non-Isolated Switched DC, N Channel Open Drain MOSFET
Current Rating: 100 mA
Dual Sinking Open Collector Output Card
One or Two Setpoints Available
For Use with CUB5 Units Only
Features: