Skip to content

Red Lion Controls CSMSTRV2

CSMSTR Multi-zone PID Controller,2 RS-232,1 RS-422/485,10xBase-T/100 Base-TX

Mfr. Part #: CSMSTRV2 / RS Stock #: 70030556

Red Lion Controls

Red Lion Controls CSMSTRV2

Mfr. Part #: CSMSTRV2
RS Stock #: 70030556

Description

CSMSTR Multi-zone PID Controller,2 RS-232,1 RS-422/485,10xBase-T/100 Base-TX

In Stock:

4

Price

Qty.

Standard Price

1

$603.03

10

$572.88

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
PLC
For Use With
Modular Controller Series
Function
Modular Controller
Input Type
Voltage
Mounting Type
DIN Rail Mount
Number of Ports
3
Special Features
Programmable
Supply Voltage
24 V
Temperature Range
0 to 50 C
Termination
Screw
Type
Temperature Control Modules

Overview

Multi-zone PID Control Applications Supports up to 16 Modular Controller Series Modules
Stores Module Configuration Information and Automatically Reprograms Replaced Modules
Extensive Built-in Driver List Allows Easy Data Mapping to PLCs, PCs, and SCADA Systems
2 RS-232 Serial Ports
1 RS-422/485 Serial Port
10 Base-T/100 Base-TX Ethernet Port
Protocol Conversion Feature Converts up to 15 Protocols Simultaneously
Independent Serial Ports Provide Virtually Unlimited Integration Methods