Skip to content

Red Lion Controls C48TD101

Preset Timer, 2 Preset, Backlit LCD, PNP OC, NEMA 4X/IP65, Screw, C48T Series

Mfr. Part #: C48TD101 / RS Stock #: 70030592

Red Lion Controls

Red Lion Controls C48TD101

Mfr. Part #: C48TD101
RS Stock #: 70030592

Description

Preset Timer, 2 Preset, Backlit LCD, PNP OC, NEMA 4X/IP65, Screw, C48T Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$325.68

10

$309.40

25

$293.11

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Yes
Connection Type
Screw Terminal
Display Digit Height
5.08 to 7.62 mm
Display Type
LCD
Function
Counter ; Timer
IP Rating
IP65
Measuring Range
-9999999 to 9999999 hr
Mounting Type
DIN Rail Mount
NEMA Rating
4X
Supply Voltage
153 to 250 VAC V
Type
Electronic

Overview

Red Lion C48T Series

The C48 Timers (C48T) are a multi-purpose series of industrial control products that are field-programmable for solving various applications. This series of products is built around the concept that the end user has the capability to program different functions into the unit in order to adapt to different indication and control requirements.

The C48T unit has the same high quality workmanship and advanced technological capabilities that have made Red Lion Controls the leader in today’s industrial market.

Red Lion Controls has a complete line of industrial indication and control equipment, and we look forward to servicing you now and in the future.