Skip to content

Red Dot by ABB IH3-1-LM

Single Gang Universal Weatherproof Box, 1/2", Aluminum, 3 Outlet, Red Dot Series

Mfr. Part #: IH3-1-LM / RS Stock #: 70092735

Red Dot by ABB

Red Dot by ABB IH3-1-LM

Mfr. Part #: IH3-1-LM
RS Stock #: 70092735

Description

Single Gang Universal Weatherproof Box, 1/2", Aluminum, 3 Outlet, Red Dot Series

In Stock:

75

Price

Qty.

Standard Price

1

$15.17

5

$13.96

10

$12.90

20

$11.68

50

$10.77

Additional Inventory

On order:

50

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Silver
Family Name
Red Dot Outdoor Weatherproof
Material
Die Cast Aluminum
Size
0.5 in.
Type
Conduit Box
UPC Code
042269392151

Overview

Single Gang Universal Weatherproof Box, 19.0 Cubic Inches, Hub Size 1/2 Inch, Silver, Aluminum, 3 Outlets, One on Top, Bottom, and Back, with Mounting Lugs.

Features:
  • Die Cast construction and industrial design combine to produce a rugged protective enclosure for devices.
  • Clean cover edges provide good gasket sealing.
  • Precision cast and machined surfaces permit safer wire pulling.
  • Clear UL and cubic content markings speed approval by inspectors
  • Convenient mounting lugs for a variety of mounting methods
  • Securely fastened mounting plates reduce costly call backs