Skip to content

RECOM Power, Inc. RCD-24-0.35/W/X1

DC-DC Converter, Led Driver Const Curr 0.35A 4.5-36Vin 2-34Vout

Mfr. Part #: RCD-24-0.35/W/X1 / RS Stock #: 70052263

RECOM Power, Inc.

RECOM Power, Inc. RCD-24-0.35/W/X1

Mfr. Part #: RCD-24-0.35/W/X1
RS Stock #: 70052263

Description

DC-DC Converter, Led Driver Const Curr 0.35A 4.5-36Vin 2-34Vout

In Stock:

1

Price

Qty.

Standard Price

1

$19.76

5

$18.57

10

$18.08

25

$17.58

50

$17.09

100

$16.60

200

$16.20

Additional Inventory

On order:

5

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 350 mA, 500 mA, 700 mA, 1000 mA and 1200 mA to make this driver compatible with a wide range of LEDs from many different manufacturers without the need for any external components. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature of up to 85°C. A wired version is also available (/W option).
  • Up to 1.2 A Constant Current
  • Up to 97% Efficiency
  • Wide Input Voltage Range
  • 4.5-36 V
  • PWM/Digital Dimming
  • Low Emissions (EN-55022)
  • Long Lifetime — Up to 600,000 Hrs
  • No External Components Necessary