Skip to content

RECOM Power, Inc. RAC04-05SC/277

Power Supply, AC-DC, 4W,1 ,Embedded Switching,5V dc,800mA

Mfr. Part #: RAC04-05SC/277 / RS Stock #: 70425225

RECOM Power, Inc.

RECOM Power, Inc. RAC04-05SC/277

Mfr. Part #: RAC04-05SC/277
RS Stock #: 70425225

Description

Power Supply, AC-DC, 4W,1 ,Embedded Switching,5V dc,800mA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$27.57

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open-Frame
Number of Outputs
1
Output Current
0.8 A
Output Power
4 W
Output Voltage
5 VDC
Primary Type
AC-DC
Series
RAC04 Series
Type
Embedded

Overview

Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04/277 Series
The RAC04/277 encapsulated Power Supply is part of the Recom Powerline series. This 4W Regulated AC/DC converter offers universal output and High efficiency of up to 79%. The RAC04/277 has a Maximum No Load 50mW and Maximum input Power 0.5W at 0.3W Output Power. The Recom RAC04/277 regulated converter comes with a three year warranty.