Skip to content

RCD Components GP60-1212-FTW

Resistor;Metal Film;Res 12.1 Kilohms;Pwr-Rtg 0.5 W;Tol 1%;Axial

Mfr. Part #: GP60-1212-FTW / RS Stock #: 70183714

RCD Components

RCD Components GP60-1212-FTW

Mfr. Part #: GP60-1212-FTW
RS Stock #: 70183714

Description

Resistor;Metal Film;Res 12.1 Kilohms;Pwr-Rtg 0.5 W;Tol 1%;Axial

In Stock:

995

Price

Qty.

Standard Price

1

$0.01214

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 995
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Metal Film
Packaging
Cut Tape
Power Rating
0.5 W
Resistance
12.1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
1 %

Overview

RGD's GP Series precision metal films offer high performance and reliability. Pulse tolerant design, flameproof (FP meet UL94V-0), cut and formed leads, burn-in and screening offered.

  • Standard Tolerance: ±1%, 100 ppm (±0.1%, 25 ppm Available)
  • Standard and Miniature Sizes Available from 1 Ohm to 22.1 Megohms