Skip to content

RCD Components CF25-200-JTW

Resistor;Carbon Film;Res 20 Ohms;Pwr-Rtg 0.25 W;Tol 5%;Axial

Mfr. Part #: CF25-200-JTW / RS Stock #: 70183312

RCD Components

RCD Components CF25-200-JTW

Mfr. Part #: CF25-200-JTW
RS Stock #: 70183312

Description

Resistor;Carbon Film;Res 20 Ohms;Pwr-Rtg 0.25 W;Tol 5%;Axial

In Stock:

46

Price

Qty.

Standard Price

4

$0.01346

8

$0.01239

12

$0.01144

16

$0.0105

20

$0.00942

24

$0.00835

28

$0.00673

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 46
Minimum Qty: 4
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Carbon Film
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
20 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %

Overview

RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.

  • Standard Tolerance: ±5% Up to 10M (±2% Available)
  • Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms