Raspberry Pi RASPBERRY PI CAMERA MODULE
Module; Raspberry PI Camera
Mfr. Part #: RASPBERRY PI CAMERA MODULE / RS Stock #: 70280250
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Connector Type
CSI
For Use With
Raspberry Pi Model A & Model B Computer Board
Outer Dimensions
20×25×10 mm
Resolution
Still picture resolution: 2592×1944 %
Sensor Type
5 megapixel OmniVision 5647 sensor in a fixed–focus module
Series
Raspberry Pi Series
Type
Camera Module
Overview
The Camera Module is the latest accessory to the Raspberry Pi Model A & Model B computer board. It comes equipped with a 5 megapixel sensor, is capable of taking still photos with a resolution of 2592×1944 and can record up to 1080p HD videos at 30 frames per second, allowing Pi users to build video applications. The board will plug into the currently unused CSI pins on the Pi, using I2C for control.