Skip to content

Protective Industrial Products 34-874/S

MaxiFlex Ultimate, 15G Gry. Nylon Shell, Blk. MicroFoam Coating, 12 pair

Mfr. Part #: 34-874/S / RS Stock #: 70602175

Protective Industrial Products

Protective Industrial Products 34-874/S

Mfr. Part #: 34-874/S
RS Stock #: 70602175

Description

MaxiFlex Ultimate, 15G Gry. Nylon Shell, Blk. MicroFoam Coating, 12 pair

In Stock:

2

Price

Qty.

Standard Price

1

$81.65

5

$77.57

10

$75.93

25

$74.30

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Box of 12
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Class
ANSI4
Color
Gray ; Black
Material
Nylon ; Lycra ; Nitrile
Size
S in
Style
Abrasion Resistant ; Nitrile Micro Foam Palm ; Touchscreen Compatible
Thickness
15 Ga.
Type
Palm Coated Glove ; Safety Glove ; Work Glove
UPC Code
616314017957

Overview

Features:
  • Micro-Foam Nitrile coatings are compatible with light oils and will provide a good grip and excellent abrasion resistance
  • Knit Wrist helps prevent dirt and debris from entering the glove
  • 100% Silicone-free
  • Patented micro-foam nitrile coating offers 360° breathability,
  • 25% thinner than most foam nitrile gloves on the market
  • Mimics the hand at rest, reducing hand fatigue & increasing comfort
  • The micro-cup finish allows for a controlled and optimized grip
  • CFIA Approved
  • Made from component material which comply with Federal regulations for food contact, 21CFR, 170-199 APPLICATIONS General Assembly Micro-engineering Automotive components Painting Horticulture CARE INSTRUCTIONS Recommend washing gloves in tempered water not exceeding 104° F or 40°C. A mild commercial laundry soap or detergent should be used. Wash in a 5-10 minute cycle time. Rinse in cold water. Tumble dry at temperature not exceeding 104° F or 40°C.