Skip to content

Protective Industrial Products 150-SK-0/9-KIT

NOVAX, Insulating Glove Kit, Class 0, 11 In., Blk., Straight Cuff

Mfr. Part #: 150-SK-0/9-KIT / RS Stock #: 70595313

Protective Industrial Products

Protective Industrial Products 150-SK-0/9-KIT

Mfr. Part #: 150-SK-0/9-KIT
RS Stock #: 70595313

Description

NOVAX, Insulating Glove Kit, Class 0, 11 In., Blk., Straight Cuff

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$183.93

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Class
0
Color
Black ; Natural
Dimensions
11.00 in L
Material
Rubber ; Leather
Size
9 in
Style
Straight Cuff ; Contoured Shape ; Glove & Leather Protector Kit
Type
Electrician Glove ; Rubber Glove
UPC Code
616314173417