Skip to content

Pomona Electronics 5001/POM

Conn, AV,Adapter,Miniature Bantam Plug-Binding Post,1 Cont,Sz Mini,0.173",Black

Mfr. Part #: 5001/POM / RS Stock #: 70197212

Pomona Electronics

Pomona Electronics 5001/POM

Mfr. Part #: 5001/POM
RS Stock #: 70197212

Description

Conn, AV,Adapter,Miniature Bantam Plug-Binding Post,1 Cont,Sz Mini,0.173",Black

Out of Stock

Price

Qty.

Standard Price

1

$27.32

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polycarbonate, ABS
Color
Black
Connector Type
Miniature Plug
Insulation Type
Insulated
Number of Contacts
1
Operating Temperature
50 °C
Pin Diameter
0.173 ”
Primary Type
Adapter
Product Header
5001 Series Adapter Plug Connector
Series
5001 Series
Size
Mini in
Type
Miniature Bantam Plug-Binding Post

Overview

Binding Posts To Miniature (Bantam) Plug, Brass Per QQ-B-626, Alloy 360, 1/2 Hard, Adapter

Regardless of the type of system you are designing or installing, you need a variety of connection aids. Pomona offers plugs, jacks and binding posts to fit a variety of applications. Whether you're setting up a complex access panel or need a simple banana plug for a monitor. In the shop, lab, studio, or on the road...Pomona keeps you connected with quality.
Adapts Bantam style equipment to binding posts and double banana plugs.

  • Rating: 500 V Peak, +122°F (+50°C) max.