Pomona Electronics 4279-72
Cable Assembly, Bantam Plug x2, 2 Cond Twisted Pair Cbl, 72", 22 AWG, 7x30 Str
Mfr. Part #: 4279-72 / RS Stock #: 70197174
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$42.99
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Cable Length
6 ft
Cable Type
Twisted Pair
Capacitance
40 pF
Conductor Size
22 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
Bantam Plug
Connector Type Cable end 2
Bantam Plug
Insulation Material
Polyvinylchloride
Jacket Color
Black
Jacket Material
Polyvinylchloride
Number of Conductors
2
Operating Force
Polyvinylchloride oz
Operating Voltage
300 V
Outer Diameter
0.18 in.
Product Header
Bantam Plug Cable Assembly
Shielding
Spiral
Stranding
7×30
Temperature, Rating
50 °C
Type
Jumper/Test Leads
UPC Code
095969179539
Overview
PVC Insulation, 22 AWG, 7 x 30 Stranding, 300 VRMS, Bantam Plug Cable Assembly
Bantam plugs are molded directly to the cable for optimum durability