Skip to content

Pomona Electronics 4279-36

Cable Assembly, Bantam Plug x2, 2 Cond Twisted Pair Cbl, 36", 22 AWG, 7x30 Str

Mfr. Part #: 4279-36 / RS Stock #: 70198117

Pomona Electronics

Pomona Electronics 4279-36

Mfr. Part #: 4279-36
RS Stock #: 70198117

Description

Cable Assembly, Bantam Plug x2, 2 Cond Twisted Pair Cbl, 36", 22 AWG, 7x30 Str

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2

$43.19

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Cable Length
3 ft
Cable Type
Twisted Pair
Capacitance
40 pF
Conductor Size
22 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
Bantam Plug
Connector Type Cable end 2
Bantam Plug
Insulation Material
Polyvinylchloride
Jacket Color
Black
Jacket Material
Polyvinylchloride
Number of Conductors
2
Operating Force
Polyvinylchloride oz
Operating Voltage
300 V
Outer Diameter
0.18 in.
Product Header
Bantam Plug Cable Assembly
Shielding
Spiral
Stranding
7×30
Temperature, Rating
50 °C
Type
Jumper/Test Leads
UPC Code
095969179492

Overview

PVC Insulation, 22 AWG, 7 x 30 Stranding, 300 VRMS, Bantam Plug Cable Assembly

- Rating: 300 V RMS , +50?C (+122?F) max. - Cable Type: 2 cond. shielded twisted pair, 0.180" O.D.