Skip to content

Pomona Electronics 2249-K-120

Cable Assembly,BNC Male x2,RG-174/U Cbl,120",26 AWG,BCCS,7x34 Str,Black PVC Jkt

Mfr. Part #: 2249-K-120 / RS Stock #: 70197964

Pomona Electronics

Pomona Electronics 2249-K-120

Mfr. Part #: 2249-K-120
RS Stock #: 70197964

Description

Cable Assembly,BNC Male x2,RG-174/U Cbl,120",26 AWG,BCCS,7x34 Str,Black PVC Jkt

In Stock:

110

Price

Qty.

Standard Price

1

$41.29

5

$40.05

10

$39.43

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For greater flexibility in tight and low power situations
Boot Type
Non Booted
Cable Length
120 in
Cable Type
RG-174/U
Color
Black
Conductor Material
Bare Copper Covered Steel
Conductor Size
26 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
BNC Male
Connector Type Cable end 2
BNC Male
Dimensions
120.00 in L
Insulation Material
Polyethylene
Jacket Color
Black
Jacket Material
Polyvinylchloride
Operating Force
Polyethylene oz
Product Header
BNC Male Cable Assembly
Shielding
Tinned Copper Braid
Special Features
Molded Strain Relief, Non Booted
Standards
UL, CE
Stranding
7×34
Temperature, Rating
-40 to 75 °C
Type
Cable Assembly
UPC Code
095969185141
Wire Size
26 AWG

Overview

Cable Assembly with BNC Male on Each End, 50 Ohms Impedance, PTFE Dielectric Material

- Cable Designation and Type
- 2249-C: RG58C/U, 50 ohm cable makes it ideal for most test and measurement applications, RF transmission systems and Thinnet LAN applications.
- 2249-E: RG59B/U, 75 ohm cable assembly for use with broadcast, video, and other signal applications.
- 2249-K: RG174/U, smaller diameter 50 ohm cable for greater flexibility in tight applications. It is best suited for use in low power situations where small size and flexibility is important.
- 2249-Y: RG223/U, double shielded 50 ohm cable assembly for superior interference rejection.

- Features
  • The Molded Strain Relief Is Directly Bonded to the Cable Jacket for Superior Strength and Durability
  • Teflon Insulation and Nickel Tarnish Resistant Outer Shells Used in the BNC Connector Provide Long Life and Reliability
  • Gold Plated Center Contacts Assure the Most Noise Free Connection Possible
  • The Connectors and Cable Are Impedance Matched