Skip to content

Platt Luggage 241809

Travel and Brief Cases, 9"x23.75"x21", With Foam, Polythylene, Heavy Duty Series

Mfr. Part #: 241809 / RS Stock #: 70216079

Platt Luggage

Platt Luggage 241809

Mfr. Part #: 241809
RS Stock #: 70216079

Description

Travel and Brief Cases, 9"x23.75"x21", With Foam, Polythylene, Heavy Duty Series

In Stock:

18

Price

Qty.

Standard Price

1

$429.22

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
241809
Case Color
Black
Material
Polyethylene
Primary Type
Foam Filled Case
Type
Case with Foam

Overview

The exterior shell is tough impact resistant HMW polyethylene. Heavy-duty aluminum rim with black trim and gasket, cast chrome key locks, full-length piano hinge, and deluxe golf grip handle. This case comes with our standard pick-n-pluck cubed foam.
Features
  • Interior Dimensions (L × W × D): 23 3/4" × 17 3/4" × 9"
  • Body Depth: 5"