Platt Luggage 107
Travel and Brief Cases, 2.5"x8.5"x6", With Foam,Polythylene, Blow Molded Series
Mfr. Part #: 107 / RS Stock #: 70216096
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.27
5
$36.13
10
$33.38
50
$30.24
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Case Style
Blow Molded
Dimensions
2.50 in H X 0.00 in W X 8.50 in L
Material
Polyethylene
Type
Case with Foam
Overview
Polyethylene Material, Blow Molded Cases
Platt's low cost solution to "make your own case". These cases are high-density polyethylene, double wall construction, resisting cracks, scuffs, and dents. The interiors utilize precubed foam in the bodies and convoluted or foam pads in the lids.
These cases are manufactured from high density polyethylene, with double wall construction.
Platt's low cost solution to "make your own case". These cases are high-density polyethylene, double wall construction, resisting cracks, scuffs, and dents. The interiors utilize precubed foam in the bodies and convoluted or foam pads in the lids.
These cases are manufactured from high density polyethylene, with double wall construction.