Platinum Tools 202036J
Connector Kit Strain Relief for EZ-RJ45 CAT6+ and Shielded CAT5e Jar 100 pc.
Mfr. Part #: 202036J / RS Stock #: 70069454
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.69
5
$32.84
10
$29.80
50
$27.48
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Strain Relief
Angle
Straight Degree(s)
For Use With
EZ-RJ45 CAT5E Connector
Performance
Cat 6
Quantity
100
Specification
RJ45
Termination
Crimp
Type
Plug
UPC Code
849160000730
Overview
The new patented EZ-RJ45® Cat 6+ Connector simplifies twisted pair terminations by allowing the wires to be inserted through the connector and out the front. This allows the technician to easily verify the proper wiring order. Electrical performance of the termination is optimized by pulling the connector down over the cable jacket and seating it tightly in the rear of the connector. By reducing the distance between the wire twists and contacts, performance is optimized.