Skip to content

Platinum Tools 106165

RJ45 (8P8C) Cat5e HP, Round-Solid 3-Prong. 500/Bag.

Mfr. Part #: 106165 / RS Stock #: 70588500

Platinum Tools

Platinum Tools 106165

Mfr. Part #: 106165
RS Stock #: 70588500

Description

RJ45 (8P8C) Cat5e HP, Round-Solid 3-Prong. 500/Bag.

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$190.17

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Pack of 500
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Cable Type
Cat 5e
Primary Type
RJ45
Type
Modular Plug
UPC Code
849160004547

Overview

Built with a hi-lo stagger design to isolate each conductor at the point of termination making the end result a performance beyond enhanced Cat5e. The internal channels make it a quick & easy prep for termination without using any extra pieces!
Features:
  • Enhanced Performance
  • For Round Solid Wire
  • 3 Prong Contact Design
  • UL Rated, RoHS
  • FCC Compliant
  • Gold Plated Contacts, 50