Skip to content

Platinum Tools 10005C

Tool, Strippers, Cable Jacket Slitter, Capacity 0.18-1.0 in., Clamshell

Mfr. Part #: 10005C / RS Stock #: 70069500

Platinum Tools

Platinum Tools 10005C

Mfr. Part #: 10005C
RS Stock #: 70069500

Description

Tool, Strippers, Cable Jacket Slitter, Capacity 0.18-1.0 in., Clamshell

Out of Stock

Price

Qty.

Standard Price

1

$30.86

5

$29.00

10

$28.69

20

$28.39

50

$28.07

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Jacket Thickness
0.125 in
Primary Type
Stripper
Type
Cable Jacket Slitter
UPC Code
899740000001

Overview

Use the Cable Slitter for quick and precise removal of insulation from round cables without nicks. Unique lever and blade design allows ringing, longitudinal slitting and spiral slitting of cable jackets. Cable holding bracket has integrated sharpened edge for removing insulation. Adjustable blade cutting depth. Comes with a spare blade in the handle.
Features
  • Strips to a maximum O.D. of 1.00
  • Blade adjusts for jacket thickness to 0.125
  • Use with single conductor stranded and solid conductor cable.