Platinum Tools 100004C
EZ-RJ45 Crimp Tool,Use w/ Cat5, Cat5e, Cat6,RJ11, RJ12, RJ45,Blue,Modular Plug
Mfr. Part #: 100004C / RS Stock #: 70069461
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$70.43
5
$67.62
10
$66.21
25
$64.80
50
$63.39
100
$61.98
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Cable Type
Cat5 ; Cat5e ; CAT6
Connector Type
RJ11 ; RJ12 ; RJ45
Handle Color
Blue
Type
Modular Plug
UPC Code
899740000476
Overview
This high quality crimp tool is designed to quickly crimp and cut the wires of the EZ-RJ45® Connector in one easy simple operation. The ratcheted straight action crimping motion ensures a uniform crimp every cycle. Features precision cast crimping dies for superior accuracy. Built in wire cutter and stripper for silver satin. All steel frame with rust resistant black oxide finish.
Features
Crimps and trims extended wire in EZ-RJ45® Connector in a single cycle
For use with EZ-RJ45® Cat 5/5e and Cat 6 Connectors
Will also work on most other RJ-11, RJ-12 and RJ-45 connectors. (Except AMP)
Features
Crimps and trims extended wire in EZ-RJ45® Connector in a single cycle
For use with EZ-RJ45® Cat 5/5e and Cat 6 Connectors
Will also work on most other RJ-11, RJ-12 and RJ-45 connectors. (Except AMP)