Skip to content

Phoenix Contact 5606614

Antennas,Yagi,900MHz,12.15dBi,IP65,Mast Mount,N-Female,24X6.77X2.38",-40 to 158F

Mfr. Part #: 5606614 / RS Stock #: 70330650

Phoenix Contact

Phoenix Contact 5606614

Mfr. Part #: 5606614
RS Stock #: 70330650

Description

Antennas,Yagi,900MHz,12.15dBi,IP65,Mast Mount,N-Female,24X6.77X2.38",-40 to 158F

In Stock:

5

Price

Qty.

Standard Price

1

$390.66

3

$367.22

Additional Inventory

Can ship in 10 days:

21

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
RAD-ISM-900-ANT-YAGI-10-N
Antenna Type
Yagi
Connection Type
N-Female
Dimensions
6.77 in H X 0.00 in W X 24.00 in L
Frequency
900 MHz GHz
Gain
12.15 dBi
IP Rating
IP65
Material
V2A (U-shaped screw)
Mounting Type
Mast mounting
Polarization
Vertical
Temperature Range
-40 to 158 F
UPC Code
4046356328142
Warranty
Limited Lifetime

Overview

Yagi directional antenna with 12.15 dBi gain 900 MHz N(f)