Phoenix Contact 3244410
Sensor/Actuator Terminal Block 3.5mm - PTIO 1 5/S/3 - PT Series
Mfr. Part #: 3244410 / RS Stock #: 70329938
Price
Qty.
Standard Price
1
$4.70
10
$4.32
25
$4.04
50
$3.83
100
$3.62
500
$3.20
Additional Inventory
Can ship in 10 days:
11916
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTIO 1 5/S/3
Approvals
EAC ; CSA ; UL Recognized ; cUL Recognized ; cULus Recognized
Color
Gray
Current Rating
1.5 A
Dimensions
0.00 in W X 2.93 in L
Family Name
PT Push-In Family
Maximum Load Current
13.5 A
Number of Connections
4
Number of Levels
2
Number of Positions
3
Primary Type
DIN Rail Mount
Type
Feed-Through
UPC Code
4046356735339
Warranty
Limited Lifetime
Wire Size
12-30 AWG
Wire Termination Type
Push-In
Overview
Product Features
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications