Phoenix Contact 3240028
C-RCI 6 Series Insulated Crimp Ring Terminal M5 Stud Size 4 to 6 mmsq Yellow
Mfr. Part #: 3240028 / RS Stock #: 70251530
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.11
10
$1.00
25
$0.94
50
$0.91
100
$0.88
500
$0.83
1000
$0.78
Additional Inventory
Can ship in 10 days:
1847
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
C-RCI 6/M5
Angle
Right Angle Degree(s)
Approvals
EAC
Coating
Tin-plated
Color
Yellow
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Material
Copper
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Crimp Terminals
Stripping Length
9 mm in
Stud Size
M5 (#10) in
Supply Voltage
24 VDC
Type
Crimp Terminals
UPC Code
4046356452052
Overview
Phoenix Contact Insulated Crimp Ring Terminals
Insulated crimp ring terminals made from tin plated copper with conically tapered plastic insulation sleeves. These insulated crimp ring terminals are hard soldered and feature "EASY ENTRY" for reliable conductor entry.
Insulated crimp ring terminals made from tin plated copper with conically tapered plastic insulation sleeves. These insulated crimp ring terminals are hard soldered and feature "EASY ENTRY" for reliable conductor entry.