Skip to content

Phoenix Contact 3214259

Feed-Through Terminal Block DIN-Rail Screw Connection W 5.2mm 26-12 AWG

Mfr. Part #: 3214259 / RS Stock #: 70239211

Phoenix Contact

Phoenix Contact 3214259

Mfr. Part #: 3214259
RS Stock #: 70239211

Description

Feed-Through Terminal Block DIN-Rail Screw Connection W 5.2mm 26-12 AWG

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

7453

Price

Qty.

Standard Price

1

$6.44

10

$5.92

25

$5.54

50

$5.25

Additional Inventory

On order:

4700

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UT 2 5-3L
Approvals
UL Recognized ; cUL Recognized ; CSA ; EAC ; cULus Recognized
Color
Gray
Current Rating
24 A
Family Name
UT Screw Connection Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
DIN Rail Mount
Nominal Voltage
500 V
Number of Connections
6
Number of Levels
1
Number of Positions
6
Operating Force
PA oz
Primary Type
DIN Rail Mount
Special Features
Shock/Surge Protection
Stripping Length
9 mm
Type
Feed-Through
UPC Code
4046356575409
Warranty
Limited Lifetime
Wire Size
12-26 AWG
Wire Termination Type
Screw

Overview

The UT Series screw terminal block is the only one of its kind on the market and combines the advantages of screw connection technology with the benefits of spring-loaded contacts. The snap-on PE foot and standardized bridges save a considerable amount of time when creating terminal strips.

Universal in every application. This characterizes the UT screw connection terminal blocks from the CLIPLINE complete system. They meet the highest requirements, impress with their maintenance-free conductor connection, and offer maximum flexibility with their multi-conductor connection.

You can connect conductors with a nominal cross section either with or without ferrules. It is not necessary to tighten the terminal block screws, since they are prevented from loosening by the Reakdyn principle, a screw locking technique developed by Phoenix Contact. Very large conductor cross sections up to 240 mm2 can also be wired gas-tight and with long-term stability thanks to the high contact forces.

The screw connection is characterized by three main features:
- Metals made of high-strength copper alloys
- Simple multi-conductor connection
- Maintenance-free "Reakdyn principle"

Features:
  • The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
  • As well as saving space, the compact design enables user-friendly wiring in a small amount of space
  • Optimum screwdriver guidance through closed screw shafts
  • Tested for railway applications
  • The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section