Skip to content

Phoenix Contact 3209536

Conn Term Blk DIN Rail Ground Push-In Conn 26-12 AWG Green-Yellow 5.2mm W

Mfr. Part #: 3209536 / RS Stock #: 70170232

Phoenix Contact

Phoenix Contact 3209536

Mfr. Part #: 3209536
RS Stock #: 70170232

Description

Conn Term Blk DIN Rail Ground Push-In Conn 26-12 AWG Green-Yellow 5.2mm W

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

3199

Price

Qty.

Standard Price

1

$5.87

10

$5.40

25

$5.05

50

$4.78

100

$4.52

Additional Inventory

Can ship in 10 days:

3489

On order:

15550

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PT 2 5-PE
Approvals
ATEX ; IECEx ; IECEE CB Scheme ; BV ; EAC ; DNV GL ; LR ; EAC Ex ; CSA ; UL Recognized ; cUL Recognized ; RS ; ABS ; NK ; VDE Zeichengenehmigung
Color
Green ; Yellow
Current Rating
29 A
Family Name
PT Push-In Family
Level
Single Level
Mounting Type
DIN Rail Mount
Number of Levels
1
Number of Positions
2
Primary Type
DIN Rail Mount
Type
Ground
UPC Code
4046356329804
Warranty
Limited Lifetime
Wire Size
12-26 AWG
Wire Termination Type
Push-In

Overview

The PT Series push-in connection terminal blocks have been developed for direct conductor connection. This means that solid conductors or conductors with ferrules can be inserted directly into the terminal block without tools.

The special spring profile enables the easy insertion of conductors with ferrules from 0.25 mm2. The contact spring is opened automatically when the conductor is pushed in and thereby provides the required pressure force against the current bar. Both for releasing conductors and connecting small cross sections from 0.14 mm2, the spring is opened by means of the actuation lever - easily and without direct contact with live parts. The actuation lever can be operated with all standard screwdrivers.

The PT connection terminal blocks are subjected to tests which go beyond the basic terminal block standard, enabling them to be used in all sectors of industry, such as energy supply, transportation technology, process engineering, in particular the chemical and petrochemical industry or shipbuilding.


Features:
? The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
? The compact design and front connection enable wiring in a confined space
? In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
? Tested for railway applications