Skip to content

Phoenix Contact 3208155

Term Block DIN Rail Feed-Thru Push-InConn 3.5mm 26-14AWG Gray NS 35/7.5 NS35/15

Mfr. Part #: 3208155 / RS Stock #: 70279394

Phoenix Contact

Phoenix Contact 3208155

Mfr. Part #: 3208155
RS Stock #: 70279394

Description

Term Block DIN Rail Feed-Thru Push-InConn 3.5mm 26-14AWG Gray NS 35/7.5 NS35/15

In Stock:

2911

Price

Qty.

Standard Price

1

$2.05

10

$1.85

25

$1.74

50

$1.68

100

$1.62

500

$1.54

1000

$1.44

Additional Inventory

Can ship in 10 days:

14578

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PT 1 5/S-TWIN
Approvals
IECEx ; ATEX ; BV ; ABS ; IECEE CB Scheme ; NK ; cULus Recognized ; EAC Ex ; UL Recognized ; cUL Recognized ; CSA ; LR ; GL ; VDE Zeichengenehmigung ; EAC
Color
Gray
Current Rating
17.5 A
Family Name
PT Push-In Family
Level
Single Level
Mounting Type
DIN Rail Mount
Nominal Voltage
500 V
Number of Levels
1
Number of Positions
3
Primary Type
DIN Rail Mount
Type
Feed-Through
UPC Code
4046356564342
Warranty
Limited Lifetime
Wire Size
14-26 AWG
Wire Termination Type
Push-In

Overview

The PT Series push-in connection terminal blocks have been developed for direct conductor connection. This means that solid conductors or conductors with ferrules can be inserted directly into the terminal block without tools.

The special spring profile enables the easy insertion of conductors with ferrules from 0.25 mm2. The contact spring is opened automatically when the conductor is pushed in and thereby provides the required pressure force against the current bar. Both for releasing conductors and connecting small cross sections from 0.14 mm2, the spring is opened by means of the actuation lever - easily and without direct contact with live parts. The actuation lever can be operated with all standard screwdrivers.

The PT connection terminal blocks are subjected to tests which go beyond the basic terminal block standard, enabling them to be used in all sectors of industry, such as energy supply, transportation technology, process engineering, in particular the chemical and petrochemical industry or shipbuilding.


Features:
? The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
? The compact design and front connection enable wiring in a confined space
? In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
? Tested for railway applications