Phoenix Contact 3059113
Fixed Bridge Term Blk 10 Silver FBI / FBRI Series
Mfr. Part #: 3059113 / RS Stock #: 70170361
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.96
10
$6.40
25
$5.98
50
$5.67
100
$5.36
500
$4.73
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FB 10-9
Color
Silver
Family Name
Universal Terminal Block Family
For Use With
CLIPLINE Series
Number of Circuits
10
Primary Type
Bridge
Type
Fixed
UPC Code
4046356500395
Warranty
Limited Lifetime
Overview
Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Connection Family | FBI / FBRI Series — Spring-assisted Screw Terminal Block Accessories:
Any number of positions can be easily disconnected from a 10-pos. strip of the fixed bridge with isolation cap FBI ..., placed in the bridge shaft and screwed down.
Fixed Bridge Features:
The FBI 10-6 fixed bridge is used on the upper level to connect the return lines for the LED displays and the external loads to form a common busbar
FBRI 10-8 N fixed bridge for cross connection
Standardized disconnect zone
Various function plugs are available for use in the disconnect terminal blocks
Any number of positions can be easily disconnected from a 10-pos. strip of the fixed bridge with isolation cap FBI ..., placed in the bridge shaft and screwed down.
Fixed Bridge Features: