Skip to content

Phoenix Contact 3042654

Coupling,5-pos.,Gray with engagement pin for direct assembly,SC 4-RZ/ 5

Mfr. Part #: 3042654 / RS Stock #: 70972664

Phoenix Contact

Phoenix Contact 3042654

Mfr. Part #: 3042654
RS Stock #: 70972664

Description

Coupling,5-pos.,Gray with engagement pin for direct assembly,SC 4-RZ/ 5

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$9.95

500

$9.75

1250

$9.46

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SC 4-RZ/ 5
Approvals
UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Color
Gray
Connection Type
Quick Connection
Family Name
COMBI Plug Family
Maximum Load Current
32 A
Number of Connections
2
Number of Levels
1
Number of Positions
5
Pitch
6.2 mm in
Type
Coupling
UPC Code
4046356012799
Warranty
Limited Lifetime

Overview

COMBI receptacle, Connection method: Spring-cage connection, Number of positions: 5, Cross section: 0.08 mm2 - 6 mm2, AWG: 28 - 10, Width: 31 mm, Height: 31 mm, Color: gray, Mounting type: On mounting plate