Skip to content

Phoenix Contact 3040708

Plug, 1 Pos, 5.2mmx39mm, Spring Cage, 28-12 AWG, Green-Yellow, ST-COMBI Series

Mfr. Part #: 3040708 / RS Stock #: 70972584

Phoenix Contact

Phoenix Contact 3040708

Mfr. Part #: 3040708
RS Stock #: 70972584

Description

Plug, 1 Pos, 5.2mmx39mm, Spring Cage, 28-12 AWG, Green-Yellow, ST-COMBI Series

In Stock:

50

Price

Qty.

Standard Price

1

$2.30

10

$2.07

25

$1.96

50

$1.89

100

$1.82

500

$1.73

1000

$1.61

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SP 2 5/ 1 GNYE
Approvals
CSA ; UL Recognized ; cULus Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; LR ; BV ; RS ; IECEE CB Scheme ; EAC ; DNV GL
Color
Green ; Yellow
Insulating Material Group
I
Maximum Load Current
24 A
Number of Connections
1
Number of Levels
1
Number of Positions
1
Pitch
5.2 mm in
Stripping Length
8 mm ... 10 mm in
Termination
Spring-cage
Type
Plug
UPC Code
4017918832551
Warranty
Limited Lifetime

Overview

Plug, Connection method: Spring-cage connection, Plug connection, Number of positions: 1, Cross section: 0.08 mm2 - 4 mm2, AWG: 28 - 12, Width: 5.2 mm, Height: 39 mm, Color: green-yellow