Phoenix Contact 3037371
Double Level Trm Blk,ST 4-Twin Series,800V,32A,Spring Cage Term,Red,Single Level
Mfr. Part #: 3037371 / RS Stock #: 70329850
Price
Qty.
Standard Price
1
$2.85
10
$2.57
25
$2.42
50
$2.34
100
$2.25
500
$2.14
1000
$2.00
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
ST 4-TWIN RD
Approvals
IECEx ; ATEX ; IECEE CB Scheme ; EAC ; KR ; DNV GL ; cULus Recognized ; EAC Ex ; CSA ; UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; LR ; BV ; NK
Color
Red
Current Rating
32 A
Dimensions
0.00 in W X 2.81 in L
Family Name
ST Spring-Cage Family
Insulating Material Group
I
Level
Single Level
Maximum Load Current
40 A
Mounting Type
DIN Rail Mount
Number of Connections
3
Number of Levels
1
Stripping Length
8 mm ... 10 mm in
Type
Din Rail Mount
UPC Code
4017918599751
Warranty
Limited Lifetime
Overview
The ST Spring-cage connection. Proven vibration resistance
Connect conductors that are vibration resistant, gas-tight, and have long-term stability - with the spring-loaded conductor contacting.
Features:
No restriction on cross sections when using conductors with ferrules
Low logistics costs thanks to uniform accessories
Comprehensive range of accessories: standardized for bridging, testing, and marking
Connect conductors that are vibration resistant, gas-tight, and have long-term stability - with the spring-loaded conductor contacting.
Features: