Skip to content

Phoenix Contact 2966317

Module Relay, PLC Interface, 24 VDC, Screw Terminal, PLC Slimline Relay Series

Mfr. Part #: 2966317 / RS Stock #: 70000985

Phoenix Contact

Phoenix Contact 2966317

Mfr. Part #: 2966317
RS Stock #: 70000985

Description

Module Relay, PLC Interface, 24 VDC, Screw Terminal, PLC Slimline Relay Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

567

Price

Qty.

Standard Price

1

$20.10

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PLC-RSC- 24DC/ 1AU/SEN
Approvals
UL Recognized ; UL Listed ; cULus Recognized ; cUL Recognized ; cUL Listed ; GL ; EAC ; RC FRT ; PRS ; cULus Listed
Coil Voltage
24 VDC
Color
Gray ; Green
Contact Form
SPST-NO
Contact Voltage Rating
30 VAC V ; 36 VDC V
Control Voltage
24 V
Current Rating
0.05 A
Function
PLC
Mounting Type
DIN Rail Mount
Primary Type
Signal Relays
Relay Type
Electromechanical
Special Features
Multi-Layer Gold Contact; Extra Busbar Terminal
Termination
Screw
UPC Code
4017918130800
Voltage Rating
30 V ; 36 V
Warranty
Limited Lifetime

Overview

Phoenix Contact PLC-INTERFACE Series | Switch Modules - Narrow and Powerful Compact Relay System:

The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.

The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.

Features:
  • Time savings of up to 60 %
  • Efficient connection to system cabling using V8 adapter
  • No need for additional modular terminal blocks
  • Relay modules with safe isolation according to DIN EN 50178 between coil and contact
  • Space savings of up to 80 %
  • Functional plug-in bridges
  • Sensor connected directly to relay module

    Series Features:
  • Your choice of easy connection technology: screw, spring-cage or Push-in connection technology
  • Time-saving potential distribution, thanks to plug-in bridges
  • Just 6.2 mm wide with plug-in relays and solid-state relays
  • PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
  • Highly compact relay modules are a part of the COMPLETE line system