Skip to content

Phoenix Contact 2952790

Diode Module, 4 Diodes, Individually Wired, 1N 5408, 250 VAC, DIN Rail Mount

Mfr. Part #: 2952790 / RS Stock #: 70330622

Phoenix Contact

Phoenix Contact 2952790

Mfr. Part #: 2952790
RS Stock #: 70330622

Description

Diode Module, 4 Diodes, Individually Wired, 1N 5408, 250 VAC, DIN Rail Mount

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$82.77

5

$76.15

10

$70.35

Additional Inventory

On order:

3

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
Rectifier & Schottky Diodes
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
EMG 22-DIO 4E-1N5408
Angle
Straight Degree(s)
Approvals
EAC
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
C Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
1.5 A
Dielectric Material
Ceramic
Dimensions
75 mm X 0.00 in W X 2.17 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Rectifier & Schottky Diodes
Screw Type
M3
Stripping Length
8 mm in
Supply Voltage
24 VDC
Type
Rectifier & Schottky Diodes
UPC Code
4017918084486
Warranty
Limited Lifetime

Overview

EMG 22 Diode Blocks
Diode circuits perform various tasks in electrical and electronic control systems like electrical decoupling of messages in fault signaling systems or as spark-suppression diodes for limiting surge voltages of inductive loads, such as solenoid valves or DC relays. In order to meet these requirements, diode modules are available as "diode gates" with common negative and positive polarity or as individual diodes.