Skip to content

Phoenix Contact 2910374

Surge protector;4 ch;remote indicator contact for 277/480VAC 4-wire plus ground

Mfr. Part #: 2910374 / RS Stock #: 71384520

Phoenix Contact

Phoenix Contact 2910374

Mfr. Part #: 2910374
RS Stock #: 71384520

Description

Surge protector;4 ch;remote indicator contact for 277/480VAC 4-wire plus ground

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1

Price

Qty.

Standard Price

1

$554.88

Additional Inventory

Can ship in 10 days:

15

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
VAL-US-277/40/3+1-FM
For Use With
Industrial Equipment
IP Rating
IP20
Mounting Type
on base element
Primary Type
Surge Protection Device
Supply Voltage
24 VDC
Termination
Push-In
Type
Surge Protector
UPC Code
4055626445137
Warranty
Limited Lifetime

Overview

Phoenix Contact M8 Cordset Series -Plug