Skip to content

Phoenix Contact 2909577

Power Supply, ACDC, 24VDC, 3.8A, 91.2W, DIN Rail Mount, QUINT POWER Series

Mfr. Part #: 2909577 / RS Stock #: 71154355

Phoenix Contact

Phoenix Contact 2909577

Mfr. Part #: 2909577
RS Stock #: 71154355

Description

Power Supply, ACDC, 24VDC, 3.8A, 91.2W, DIN Rail Mount, QUINT POWER Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

15

Price

Qty.

Standard Price

1

$140.80

5

$133.76

10

$129.54

25

$125.31

Additional Inventory

On order:

56

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
QUINT4-PS/1AC/24DC/3.8/PT
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
3.8 A
Output Power
91 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
Push-In Connection
UPC Code
4055626356488
Warranty
Limited Lifetime

Overview

Phoenix Contact - QUINT POWER Series Power Supply (AC-DC Power Supplies) The powerful QUINT POWER power supplies with maximum functionality provide superior system availability thanks to SFB Technology and individual configuration of signaling thresholds and characteristic curves. SFB Technology trips standard miniature circuit breakers selectively. Loads connected in parallel continue working Preventive function monitoring reports critical operating states before errors occur Power reserve for easy system expansion with static boost, providing sustained power of up to 125%. Starting of difficult loads with a dynamic boost of up to 200% for 5 s High level of immunity with integrated gas discharge tube and mains failure buffer time of more than 20 ms Robust design in metal housing and a wide temperature range from -40°C to +70°C Power supplies with maximum functionality are part of the COMPLETE line system