Phoenix Contact 2907160
Uninterruptible Power Supply, 1.3 Ah-12 Ah Nominal Capacity, TRIO Series
Mfr. Part #: 2907160 / RS Stock #: 71329681
Price
Qty.
Standard Price
1
$436.59
3
$406.03
Additional Inventory
On order:
810
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
TRIO-UPS-2G/1AC/24DC/5
Input Connection
Hardwired [DELETE]
Output Connection
Hardwired
Output Voltage
24 VDC
Power Rating
120 VA
Supply Voltage
100-240 VAC
UPC Code
4055626166575
Warranty
Limited Lifetime
Overview
Supply DC loads reliably and save space with the TRIO uninterruptible power supplies. An input grid is no longer necessary for startup. Connected industrial PCs can be shut down easily via the integrated USB interface.
Space saving: Combination of UPS module and power supply in the same housing
Long buffer times, thanks to large selection of VRLA energy storage systems
USB interface for connection to higher-level controllers such as industrial PCs
Startup from energy storage possible, even without mains input
Universal range of possible applications, thanks to a comprehensive package of approvals and an extended temperature range
Easy installation, thanks to push-in connection technology
Space saving: Combination of UPS module and power supply in the same housing
Long buffer times, thanks to large selection of VRLA energy storage systems
USB interface for connection to higher-level controllers such as industrial PCs
Startup from energy storage possible, even without mains input
Universal range of possible applications, thanks to a comprehensive package of approvals and an extended temperature range
Easy installation, thanks to push-in connection technology