Skip to content

Phoenix Contact 2903346

Mini power relay;screw term;24VDC;DPDT;gold contacts;RIF-1-RSC-LDP-24DC/2x21AU

Mfr. Part #: 2903346 / RS Stock #: 71232036

Phoenix Contact

Phoenix Contact 2903346

Mfr. Part #: 2903346
RS Stock #: 71232036

Description

Mini power relay;screw term;24VDC;DPDT;gold contacts;RIF-1-RSC-LDP-24DC/2x21AU

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

69

Price

Qty.

Standard Price

1

$14.24

10

$13.53

25

$12.82

50

$12.10

100

$11.39

250

$10.68

Additional Inventory

On order:

10

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
RIF-1-RSC-LDP-24DC/2X21AU
Coil Voltage
24 VDC
Contact Form
DPDT
Control Voltage
24 V
Function
General Purpose
Primary Type
Power Relays
Relay Type
Electromechanical
Termination
Screw
UPC Code
4046356732796

Overview

Phoenix Contact RIFLINE Series – Universal Industrial Relay System & Accessories:

Whether you want to isolate, multiply or amplify signals: the field of application ranges from coupling and timer relays to a replacement for small power contactors. The relay system with universal plug-in design supports quick, easy, and error-free handling. Utilize the proven push-in connection technology with RIFLINE complete. This ensures quick, tool-free wiring. The release button for releasing the conductor can be operated using a screwdriver or even a ballpoint pen.

You can carry out all standard relay applications using the RIFLINE complete industrial relay system. It doesn't matter whether you want to isolate, multiply or amplify signals. The relay system, with a consistent plug-in design, ensures high machine and system availability. The area of application ranges from coupling and timer relays through to the small power contactor replacement.

RIF-0 and RIF-1 relay modules – Coupling relays between the controller and the field:
The RIF-0 and RIF-1 relay modules are used in particular to reliably couple signals between the controller and the field. As such, power is amplified, voltages are adjusted or signals are electrically isolated.

RIF-2 relay modules – Relays for signal multiplication:
The RIF-2 relay modules are particularly suitable for applications in which a high number of contacts is required. A feedback signal to the controller can be switched in parallel with different loads.

RIF-4 relay modules – From the power relay to the small power contactor replacement:
The RIF-4 relay modules can be used in small power contactor applications thanks to their high switching capacity.

Features:
  • Easy maintenance thanks to plug-in capability
  • Easy handling, thanks to modern wiring and potential distribution concept
  • Easy extension to a timer relay, thanks to plug-in special function module
  • Operating indicator via status LED
  • Quick installation thanks to bridgeability and push-in connection
  • Complete product range covering all standard relay applications
  • Reliable system for high machine and system availability
  • Available as a complete module or modular system

    The RIFLINE complete – modular system includes:
    1. Relay base
    2. Retaining bracket
    3. Relay
    4. Protective circuit
    5. Timer module (RIF-T3-24UC, Order No. 2902647) for RIF-1 to RIF-4 modules with 24 V input voltage

    RIFLINE complete uses the standardized accessories of the CLIPLINE complete modular terminal block system:
    A: Bridging material
    B: Marking accessories such as zack marker strips and marker carriers
    C: Test plugs