Skip to content

Phoenix Contact 2903002

Power Supply,AC-DC,UNO,DIN Rail Mount,1 Phase,15VDC/100W,UNO-PS/1AC/15DC/100W

Mfr. Part #: 2903002 / RS Stock #: 70995714

Phoenix Contact

Phoenix Contact 2903002

Mfr. Part #: 2903002
RS Stock #: 70995714

Description

Power Supply,AC-DC,UNO,DIN Rail Mount,1 Phase,15VDC/100W,UNO-PS/1AC/15DC/100W

In Stock:

4

Price

Qty.

Standard Price

1

$101.70

5

$96.62

10

$93.57

25

$90.52

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UNO-PS/1AC/15DC/100W
Approvals
UL Listed ; cUL Listed ; cULus Listed ; IECEE CB Scheme ; UL Recognized ; cUL Recognized ; cULus Recognized
Connection Type
Screw
Control Voltage
24 V
Efficiency
>89% (for 230 V AC and nominal values) %
Frequency
2.4GHz, 5GHz GHz
Frequency Range
10 kHz ... 80 MHz GHz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
IP Rating
IP20
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Outputs
2
Number of Positions
1
Output Voltage
5 VDC, 12 VDC V
Overall Length
6.142 in
Primary Type
AC-DC
Protection Class
II (in closed control cabinet)
Standards
EN 61000-4-11
UPC Code
4046356808712
Warranty
Limited Lifetime

Overview

Phoenix Contact - Power Supply,AC-DC,UNO,DIN Rail Mount,1 Phase,15VDC/100W,UNO-PS/1AC/15DC/100W Compared to other products on the market, using the UNO POWER power supply delivers excellent energy savings as a result of low no-load losses below 0.3 W and optimized efficiency. With efficiency factors of up to 94% at nominal load, just a small amount of electrical energy is converted into undesired heat energy. Maximum energy efficiency, thanks to high efficiency of up to 94% and thanks to extremely low idling losses of less than 0.3 W Particularly compact, thanks to high power density Wide range of products covers all common voltage levels Outdoor installation possible with a wide temperature range from -25°C to +70°C