Skip to content

Phoenix Contact 2901541

Bidirectional; 2400 MHz transceiver; Wireless trans. of serial & I/O data

Mfr. Part #: 2901541 / RS Stock #: 70342026

Phoenix Contact

Phoenix Contact 2901541

Mfr. Part #: 2901541
RS Stock #: 70342026

Description

Bidirectional; 2400 MHz transceiver; Wireless trans. of serial & I/O data

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

4

Price

Qty.

Standard Price

1

$571.31

Additional Inventory

Can ship in 10 days:

15

On order:

10

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
RAD-2400-IFS
Approvals
IECEx ; UL Listed ; cUL Listed ; ATEX ; cULus Listed ; EAC
Connection
S-PORT
Connection Type
Screw
Connector Type
COMBI Plug
Contact Material
PdRu, gold-plated
Control Voltage
24 V
Family Name
Radioline Family
Frequency
2400 MHz GHz
Housing Material
PA 6.6-FR
Interface
RS232 ; RS485 ; 2-Wire
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Remote I/O Modules
Screw Type
M3
Stripping Length
7 mm in
Supply Voltage
24 VDC
Termination
Screw
Type
Trasnceiver
UPC Code
4046356610193
Warranty
Limited Lifetime
Wire Termination Type
Screw

Overview

2400 MHz wireless transceiver with RS232, RS485 2-wire interface, expandable with I/O extension modules, with screw connection, antenna connection: RSMA (female), including DIN rail connector, without antenna.

Radioline is the new wireless system for large systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel — without any programming. Radioline transmits I/O signals (I/O mode) or serial data (serial mode) and is therefore very versatile. Alternatively, I/O signals can now also be connected to controllers directly using the Modbus protocol (PLC/Modbus RTU mode).

In addition, you can implement various network structures: from a simple point-to-point connection to complex mesh networks. Thanks to the latest Trusted Wireless technology, Radioline is the ideal choice for industrial use.

Features:
?License-Free 2.4 GHz Frequency Band
?Extended Temperature Range: -40 to +70 °C
?Range of Several Kilometers Thanks to Adjustable Data Rates for the Wireless Interface (16 to 500 kbps)
?Integrated RS232/RS485 Interface
?Quick and Easy Startup without Programming
?High Degree of Reliability Due to Trusted Wireless 2.0 Technology (AES Encryption, Frequency Hopping Method, and Coexistence Management)
?Suitable for ATEX Zone 2
?Mesh Networks of Up to 250 Devices