Skip to content

Phoenix Contact 2863627

Inline RS-485/422 function term, for serial data trans, IB IL RS 485/422-PRO-PAC

Mfr. Part #: 2863627 / RS Stock #: 70367927

Phoenix Contact

Phoenix Contact 2863627

Mfr. Part #: 2863627
RS Stock #: 70367927

Description

Inline RS-485/422 function term, for serial data trans, IB IL RS 485/422-PRO-PAC

In Stock:

1

Price

Qty.

Standard Price

1

$517.84

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
PLC Expansion Modules
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
IB IL RS 485/422-PRO-PAC
Angle
Straight Degree(s)
Approvals
UL Listed ; cUL Listed ; EAC ; cULus Recognized ; DNV GL ; cULus Listed ; UL Recognized ; cUL Recognized ; LR ; BV ; ABS ; RINA ; BSH
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
C Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Spring-cage connection
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Family Name
Inline I/O System Family
Frequency
2.4GHz, 5GHz GHz
Interface
RS422 ; RS485
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
PLC Expansion Modules
Protection Class
III, IEC 61140, EN 61140, VDE 0140-1
Supply Voltage
24 VDC
Transmission Speed
500 kbps
Type
Remote I/O
UPC Code
4017918946920
Warranty
Limited Lifetime

Overview

Phoenix Contact Inline Series —The Flexible I/O System for the Control Cabinet | Modular IO Terminals & Block IO Modules:

Discover the practical advantages of Inline: the bus and power supply do not have to be wired; they are connected automatically when the extension modules are plugged in. What's more, the system does not require an additional bus termination. COMBICON spring-cage technology ensures fast I/O wiring. Thanks to the wiring level which is separated from the electronics, terminal replacement can be carried out quickly and easily. Inline is the flexible all-rounder designed down to the last detail for use in control cabinets. You can design your automation functions to suit your specific requirements from a wide range of I/Os and function terminals for all popular fieldbus systems and Ethernet networks.

The Inline product range consists of:
– Inline Modular IOs: Modular terminals
– Inline Block IOs: Compact remote I/O modules

With just a few exceptions, the automation terminals consist of an electronics base (Inline Modular IO) or an electronic module (Inline Block IO) and one or more connectors for connecting the I/O or power supply. The electronics can be replaced without removing a single wire from the connector. Inline Modular IO terminals and Block IO modules meet IP20 protection. They can be used in closed control cabinets or in control boxes (terminal boxes) with IP54 protection or higher according to EN 60529. The compact design means that most Inline Modular IO terminals and all Block IO modules can be installed in standard terminal boxes.

Bus connection (network) Inline Modular IO: The Inline station is integrated in the bus system via a bus coupler or controller. The bus is controlled by the Inline station through data routing. Inline Block IO: The bus interface is integrated in the module. The bus is connected directly to the I/O module. The Inline terminals and Block IO modules have connectors for 1, 2, 3, and 4-wire sensors or actuators. The wires are connected using spring-cage technology. For more detailed information, please refer to the individual sections.

System Features:
  • Maximum flexibility, thanks to a large selection of I/O terminals, function terminals, bus couplers, and controllers
  • The narrow overall width and tailored number of channels of the I/O terminals save space in the control cabinet
  • International approvals as well as safety and Ex i modules enable a wide range of applications
  • Local bus extension to the field without additional bus couplers, thanks to the branch terminal

    Inline Modular I/O Features:
  • Can be easily installed side by side without tools
  • Open, flexible, and modular structure
  • Terminals of varying widths can be combined to create a time-saving, compact, and cost-effective station structure
  • -slot terminals: These terminals enable optimum adaptation to the desired configuration. They enable a flexible and compact station structure without unnecessary reserve installation space.
  • 8-slot terminals: These terminals provide a fast and effective station structure for larger stations.
  • Functional orientation of the control box or control cabinet
  • The modular structure makes it possible to assemble standard function blocks in advance. Parts of the system can be started up independently of one another. This means that pretests can be carried out when the system is set up and the whole system can be adapted and extended.
  • Automatic creation of isolated groups, potential circuits, and data circuits
  • The amount of costly parallel wiring is reduced
  • Within a station, potential and data routing can be carried out without additional wiring.
  • Supports all popular bus systems

    Inline Block I/O Features:
  • Integrated bus interface for all popular bus systems
  • High channel density
  • Compact 55 mm flat design
  • Can be easily installed without tools
  • Same look and feel as Inline Modular IO

    Automation Terminal Versions:
  • Bus couplers to integrate the Inline station into various bus systems, some with input and output function for digital signals
  • The bus can be connected using copper or fiber optic technology
  • Terminals with remote bus branch for opening an INTERBUS remote bus branch
  • The remote bus branch can be connected using copper or fiber optic technology
  • Terminals for supplying the supply voltages and segmenting the station (with and without fuse)
  • Accessory terminals (potential distributor terminals, distance terminals)
  • Input and output terminals for digital and analog signals
  • Power-level terminals for switching, protecting, and monitoring three-phase standard motors
  • Branch terminals for integrating further product ranges (e.g., integration of a Fieldline)
  • Modular local bus in the Inline station) or to extend the local bus by several rows
  • Terminals for open and closed-loop control, communication, and position detection
  • Safety modules
  • Programmable terminals (CPU and Inline Controller)
  • Input modules, output modules, and I/O modules for digital and analog signals
  • Bus interface is integrated in the module